STMicroelectronics STP03D200 NPN Darlington Transistor, 100 mA 1200 V HFE:230 @ 20 mA @ 10 V, 3-Pin TO-220
- RS Stock No.:
- 877-2946
- Mfr. Part No.:
- STP03D200
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
£21.14
(exc. VAT)
£25.37
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 15 January 2026
Units | Per unit | Per Pack* |
---|---|---|
5 + | £4.228 | £21.14 |
*price indicative
- RS Stock No.:
- 877-2946
- Mfr. Part No.:
- STP03D200
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 1200 V | |
Maximum Emitter Base Voltage | 20 V | |
Package Type | TO-220 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 230 @ 20 mA @ 10 V | |
Maximum Base Emitter Saturation Voltage | 2 V | |
Maximum Collector Base Voltage | 2000 V | |
Maximum Collector Emitter Saturation Voltage | 2 V | |
Maximum Collector Cut-off Current | 100µA | |
Maximum Power Dissipation | 40 W | |
Length | 10.4mm | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 10.4 x 4.6 x 15.75mm | |
Width | 4.6mm | |
Height | 15.75mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Emitter Base Voltage 20 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 230 @ 20 mA @ 10 V | ||
Maximum Base Emitter Saturation Voltage 2 V | ||
Maximum Collector Base Voltage 2000 V | ||
Maximum Collector Emitter Saturation Voltage 2 V | ||
Maximum Collector Cut-off Current 100µA | ||
Maximum Power Dissipation 40 W | ||
Length 10.4mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.4 x 4.6 x 15.75mm | ||
Width 4.6mm | ||
Height 15.75mm | ||